The RHFL4913KP151 is a fixed linear voltage regulator from Stmicroelectronics with a nominal output voltage of 1.5V and a maximum output current of 0.4A. It has a fixed output voltage and operates over a temperature range of -55°C to 125°C. The regulator has a dropout voltage of 0.95V and a maximum input voltage of 14V. It is available in the R-XDFP-F16 package.
Stmicroelectronics RHFL4913KP151 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.006 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.