The RHFL4913KP25-01V is a 16-pin dual linear voltage regulator from Stmicroelectronics. It features a fixed output voltage of 2.45-2.55V and a maximum output current of 1A. The device operates over a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class V screening level. The RHFL4913KP25-01V is packaged in a DFP, FL16, 0.3mm pitch format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics RHFL4913KP25-01V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913KP25-01V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.