The RHFL4913KPA-01V is a dual linear voltage regulator from Stmicroelectronics. It has 16 terminals and is available in a R-CDFP-F16 package. The device operates over a temperature range of -55°C to 150°C and is compliant with MIL-PRF-38535 Class V screening level. The regulator can deliver up to 2A of output current and has an adjustable output voltage range of 1.23V to 9V.
Stmicroelectronics RHFL4913KPA-01V technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.95 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913KPA-01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.