The RHFL4913KPA1 is a 16-pin DFP-packaged adjustable linear voltage regulator from Stmicroelectronics. It can regulate an output voltage between 1.23V and 9V with a maximum output current of 2A. The device operates over a temperature range of -55°C to 150°C and is available in a 6.91mm x 9.91mm package. The RHFL4913KPA1 is a linear voltage regulator suitable for use in power management applications.
Stmicroelectronics RHFL4913KPA1 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 2 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.95 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535V;38534K;883S |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913KPA1 to view detailed technical specifications.
No datasheet is available for this part.