1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, CBCC5, HERMETIC SEALED, CERAMIC, SMD-5
Stmicroelectronics RHFL4913SCA-07V technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N5 |
| Width | 7.52 |
| Length | 13.84 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.