The RHFL4913SCA1 is a 5-pin adjustable linear voltage regulator from Stmicroelectronics. It has an operating temperature range of -55°C to 150°C and is available in a 5-pin SMD package. The regulator can supply up to 3A of current and has a dropout voltage of 0.95V. It is screened to level 883S and has a JEDEC package code of R-CBCC-N5.
Sign in to ask questions about the Stmicroelectronics RHFL4913SCA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RHFL4913SCA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N5 |
| Width | 7.52 |
| Length | 13.84 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.95 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535V;38534K;883S |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913SCA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.