The RHFL7913SCA1 is a 5-pin surface-mount adjustable linear voltage regulator from Stmicroelectronics. It can deliver up to 3A of output current and has an operating temperature range of -55°C to 150°C. The device is available in a 7.5mm x 13.84mm SMD package and meets screening level 883S. The RHFL7913SCA1 is suitable for use in a variety of applications requiring a stable and adjustable voltage source.
Sign in to ask questions about the Stmicroelectronics RHFL7913SCA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RHFL7913SCA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N5 |
| Width | 7.5 |
| Length | 13.84 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 9.5 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535V;38534K;883S |
| Dropout Voltage1-Max | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL7913SCA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.