This 8-pin DFP operational amplifier from STMicroelectronics features a maximum operating temperature of 125°C and a temperature grade of military. It has a nominal supply voltage of 1.8V and a maximum supply voltage limit of 6V. The amplifier type is operational amplifier, and it has a maximum input offset voltage of 3000mV and a maximum average bias current of 0.00015A. The slew rate is nominally 0.27V/μs, and the common-mode reject ratio is nominally 67dB.
Stmicroelectronics RHR61K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F8 |
| Width | 6.48 |
| Length | 6.48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Slew Rate-Nom | 0.27 |
| Common-mode Reject Ratio-Nom | 67 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHR61K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.