Rad-hard 16-bit transceiver, featuring 3-state non-inverting logic. Operates across a wide temperature range from -55°C to 125°C, with a supply voltage range of 1.8V to 3.6V. This bus transceiver offers 48 terminals in a JEDEC R-CDFP-F48 package, with a propagation delay of 4.9ns at nominal supply voltage. It supports 8 bits per function, with two functions and a common control type, enabling bidirectional data flow.
Stmicroelectronics RHRXH162245K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.018 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHRXH162245K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.