The RT2902YDT is a 14-pin SOP packaged operational amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage of 33V. It features a maximum input offset voltage of 9mV and a maximum average bias current of 0.3uA. The device has a nominal slew rate of 0.4V/us and a common-mode reject ratio of 80dB. It is suitable for a variety of applications including audio and medical equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics RT2902YDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RT2902YDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1300 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RT2902YDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.