This industrial-grade specialized IC from Stmicroelectronics features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 36 terminals and a dual terminal position. The IC is packaged in a 36-pin POWERSO-36 package, measuring 11mm in width and 16mm in length. It operates within a supply voltage range of 6V to 16V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics RTDA7569BLVPDTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Length | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |