
8A, 700V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, ISOWATT218FX, 3 PIN
Sign in to ask questions about the Stmicroelectronics S2000AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics S2000AF technical specifications.
| Collector Emitter Breakdown Voltage | 700V |
| Collector Emitter Voltage (VCEO) | 700V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 9V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics S2000AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
