8A, 700V, NPN, Si, POWER TRANSISTOR, TO-218, ISOWATT218, 3 PIN
Stmicroelectronics S2000AFI technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector-emitter Voltage-Max | 700V |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 7MHz |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | S2000AF |
| RoHS | Not Compliant |
No datasheet is available for this part.