
The SA556N is a dual 500kHz timer IC from Stmicroelectronics, packaged in a DIP-14 package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has two channels and two timers/counters, with a maximum supply voltage of 16V and an operating supply current of 20mA. It is available in a lead-free package quantity of 25, packaged in a rail/tube configuration.
Stmicroelectronics SA556N technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SA556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
