
The Sataulc6-2m6 is a unidirectional transient voltage suppressor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a reverse breakdown voltage of 6V and a reverse standoff voltage of 5V. The device is surface mountable and packaged in a 1.45mm x 1.00mm plastic package. It is RoHS compliant and available in quantities of 3000 per reel.
Stmicroelectronics SATAULC6-2M6 technical specifications.
| Capacitance | 0.9pF |
| Clamping Voltage | 19V |
| Depth | 1mm |
| Direction | Unidirectional |
| Leakage Current | 500nA |
| Length | 1.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SATA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SATAULC6-2M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.