Ultra-low capacitance, unidirectional ESD protection device for two lines. Features 0.9pF capacitance, 6V breakdown voltage, and 5V reverse standoff voltage. Offers 19V clamping voltage with a 5A peak pulse current capability. Designed for surface mount applications in a SOT-666 package, operating from -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SATAULC6-2P6 technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SATA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.