
8-channel protected digital input termination with serialized state transfer, featuring an SPI interface. This surface mount component operates with a supply voltage up to 35V and handles input voltages from -30V to 35V. Housed in an HTSSOP package, it offers 8 inputs and 8 outputs with a 16-bit data bus width. Designed for reliability, it boasts a maximum power dissipation of 850mW and operates within a temperature range of -25°C to 85°C.
Stmicroelectronics SCLT3-8BT8 technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 16b |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Input Voltage | 35V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Number of Terminations | 8 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SCLT3-8BT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
