Surface mount, 8-termination integrated circuit for power management applications. Features protected digital input termination with serialized state transfer. Operates within a temperature range of -25°C to 85°C. Packaged in HTSSOP and supplied on cut tape, this RoHS compliant component is designed for efficient power management.
Stmicroelectronics SCLT3-8BT8-TR technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SCLT3-8BT8-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.