
N-channel Silicon Carbide Power MOSFET featuring 1200V drain-to-source breakdown voltage and 40A continuous drain current. This through-hole component offers a low 80mΩ typical drain-to-source resistance at 150°C junction temperature and a maximum power dissipation of 270W. Designed for high-temperature operation up to 200°C, it boasts fast switching characteristics with a 28ns fall time and 19ns turn-on delay. The MOSFET is housed in a TO-247-3 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SCT30N120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SCT30N120 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 1.2kV |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 19ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SCT30N120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
