
NPN RF Power Transistor for VHF band applications. Features a 16V collector-emitter breakdown voltage and 8A continuous collector current. Operates with a 36V collector base voltage and 4V emitter base voltage. Offers a minimum gain of 10dB and a minimum hFE of 20. Packaged in a 4-pin plastic M135 case, suitable for surface mount or stud mounting. Rated for operation from -65°C to 150°C with a maximum power dissipation of 70W. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SD1274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1274 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 16V |
| Collector-emitter Voltage-Max | 16V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 10dB |
| Height | 19.05mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount, Stud |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
