
NPN RF Power Transistor for VHF band applications. Features 16V Collector-Emitter Voltage (VCEO) and 8A Continuous Collector Current. Offers a minimum gain of 20 and a maximum power dissipation of 70W. Operates across a temperature range of -65°C to 200°C. Packaged in a plastic M113 (FM-4) surface mount case with screw mounting capability. Lead-free and RoHS compliant.
Stmicroelectronics SD1274-01 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 16V |
| Collector Emitter Voltage (VCEO) | 16V |
| Collector-emitter Voltage-Max | 16V |
| Continuous Collector Current | 8A |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 10dB |
| Height | 7.11mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1274-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
