
HF BAND, Si, NPN, RF POWER TRANSISTOR, PLASTIC, M174, 4 PIN
Sign in to ask questions about the Stmicroelectronics SD1405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1405 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 36V |
| Collector Emitter Breakdown Voltage | 18V |
| Collector-emitter Voltage-Max | 18V |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 13dB |
| Height | 7.11mm |
| hFE Min | 20 |
| Lead Free | Contains Lead |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
