HF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M174, FM-4
Sign in to ask questions about the Stmicroelectronics SD1407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1407 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 36V |
| Continuous Collector Current | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 30MHz |
| Height | 7.11mm |
| hFE Min | 10 |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Mount | Screw |
| Operating Frequency | 30 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD1407 |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.