UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, M122, 4 PIN
Stmicroelectronics SD1420 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SD1420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.