The SD1455 is a 65V NPN RF transistor with a collector-emitter voltage maximum of 35V and a continuous collector current of 8A. It has a gain bandwidth product of 230MHz and a maximum operating temperature of 150°C. The transistor is packaged in a plastic M4 package with a height of 18.29mm and a width of 12.83mm. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 230MHz |
| Height | 18.29mm |
| hFE Min | 20 |
| Length | 12.83mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140W |
| Operating Frequency | 230 MHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1455 |
| Width | 12.83mm |
| RoHS | Compliant |