VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.425 INCH, PLASTIC, M168, FM-8
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SD1456 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 33V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 3.5V |
| Frequency | 230MHz |
| Gain Bandwidth Product | 230MHz |
| hFE Min | 20 |
| Max Collector Current | 16A |
| Max Frequency | 230MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Series | SD1456 |
| RoHS | Compliant |