VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M174, FM-4
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SD1457 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 108MHz |
| Height | 7.11mm |
| hFE Min | 20 |
| Length | 24.89mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Operating Frequency | 108 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1457 |
| Width | 12.83mm |
| RoHS | Compliant |