The SD1458 is a high-frequency NPN transistor with a collector-emitter voltage rating of 35V and a maximum collector current of 10A. It has a gain bandwidth product of 230MHz and is packaged in a M-type package. The transistor is RoHS compliant and has an operating temperature range of -65°C to 150°C. It is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SD1458 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 230MHz |
| Height | 7.11mm |
| hFE Min | 10 |
| Length | 24.89mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140W |
| Operating Frequency | 230 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1458 |
| Width | 21.97mm |
| RoHS | Compliant |