VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M164, 4 PIN
Stmicroelectronics SD1459 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 10 |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Stud |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD1459 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SD1459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.