The SD1460 is a high-frequency NPN transistor with a gain bandwidth product of 108MHz and a maximum collector current of 16A. It can withstand a collector-emitter voltage of up to 25V and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a flange mount configuration and is available in a bulk packaging option.
Sign in to ask questions about the Stmicroelectronics SD1460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1460 technical specifications.
| Package/Case | M |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 108MHz |
| Gain Bandwidth Product | 108MHz |
| hFE Min | 20 |
| Max Collector Current | 16A |
| Max Frequency | 108MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 230W |
| RoHS Compliant | No |
| Series | SD1460 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SD1460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.