Stmicroelectronics SD1480 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 36V |
| Continuous Collector Current | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 175MHz |
| Height | 7.11mm |
| hFE Min | 20 |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270W |
| Operating Frequency | 175 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1480 |
| Width | 21.97mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1480 to view detailed technical specifications.
No datasheet is available for this part.