The SD1490 is a high-power NPN RF transistor with a collector base voltage rating of 45V and a maximum collector current of 8A. It features a gain bandwidth product of 860MHz and a maximum power dissipation of 135W. The transistor is packaged in a M173 plastic package and is RoHS compliant. It operates over a temperature range of -50°C to 150°C.
Sign in to ask questions about the Stmicroelectronics SD1490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1490 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 8A |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 860MHz |
| Height | 4.95mm |
| hFE Min | 10 |
| Length | 28.07mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 135W |
| Operating Frequency | 860 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1490 |
| Width | 11.81mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.