L BAND, Si, NPN, RF POWER TRANSISTOR, 0.250 X 0.250 INCH, HERMETIC SEALED, STRIPLINE, M105, 2 PIN
Stmicroelectronics SD1530-08 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.