L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, PLASTIC, M103, 2 PIN
Stmicroelectronics SD1540 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.