
NPN RF transistor designed for HF SSB applications. Features a 55V collector-emitter breakdown voltage and 20A continuous collector current. Offers a minimum gain of 18 and a maximum power dissipation of 318W. Operates across a wide temperature range from -65°C to 150°C. Available in a surface mount, screw-mount package.
Sign in to ask questions about the Stmicroelectronics SD1726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1726 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 55V |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 14dB |
| Height | 7.11mm |
| hFE Min | 18 |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 318W |
| Mount | Surface Mount, Screw |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
