
NPN RF Power Transistor for VHF band applications. Features a 55V collector-emitter breakdown voltage and 10A continuous collector current. Operates from -65°C to 150°C with a maximum power dissipation of 233W. Packaged in a 0.500 inch plastic M164 case with stud/chassis mount. This RoHS compliant component offers 14dB gain.
Sign in to ask questions about the Stmicroelectronics SD1727 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1727 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 55V |
| Continuous Collector Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 14dB |
| Height | 21.08mm |
| hFE Min | 18 |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 233W |
| Mount | Stud, Chassis |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1727 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
