The SD1730 is a NPN transistor with a collector base voltage of 70V and a continuous collector current of 16A. It has a maximum collector-emitter voltage of 35V and a maximum power dissipation of 320W. The transistor is packaged in an M174 package and is screw mounted. It operates over a temperature range of -65°C to 150°C.
Stmicroelectronics SD1730 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 70V |
| Collector-emitter Voltage-Max | 35V |
| Continuous Collector Current | 16A |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 7.11mm |
| hFE Min | 15 |
| Length | 24.89mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 320W |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SD1730 |
| Width | 12.83mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.