
NPN RF Power Transistor designed for HF band applications. Features a 55V collector-emitter breakdown voltage and 20A continuous collector current. Offers a minimum gain of 15 and a maximum power dissipation of 233W. Packaged in a plastic M174 (FM-4) case with surface mount and screw mounting options. Operates across a wide temperature range from -65°C to 150°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SD1731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1731 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 110V |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 55V |
| Continuous Collector Current | 20A |
| Current Rating | 20A |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 13dB |
| Height | 7.11mm |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 233W |
| Mount | Surface Mount, Screw |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
