HF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M174, 4 PIN
Sign in to ask questions about the Stmicroelectronics SD1731-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1731-14 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SD1731-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.