The SD1732 is a high-frequency NPN transistor with a gain bandwidth product of 860 MHz and a maximum collector current of 5.2 A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations. It has a maximum power dissipation of 65 W and is suitable for use in high-frequency applications.
Sign in to ask questions about the Stmicroelectronics SD1732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD1732 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 25V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 860MHz |
| Height | 4.83mm |
| hFE Min | 10 |
| Length | 19.02mm |
| Max Collector Current | 5.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Operating Frequency | 860 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD1732 |
| Width | 6.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.