N-channel RF Power MOSFET for UHF band applications, featuring a 65V drain-to-source breakdown voltage and 2.5A continuous drain current. Operates efficiently from 2MHz to 500MHz with a typical gain of 13.5dB at 400MHz. Delivers 15W output power with a maximum power dissipation of 58.3W. Housed in a 4-pin plastic package with screw mounting, this RoHS compliant component supports a wide operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SD2902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2902 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 400MHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 23pF |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 15W |
| Max Power Dissipation | 58.3W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 15W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 58.3W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.