
RF MOSFET N-CHANNEL transistor featuring 125V drain-source breakdown voltage and 20A continuous drain current. Delivers 150W output power at 175MHz with 15dB gain. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 389W. Housed in a 4-pin M-174 case designed for screw mounting, this RoHS compliant component is supplied in trays.
Stmicroelectronics SD2931-10W technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 175MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 389W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 150W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 389W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2931-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
