
The SD2931-11W is a high-frequency MOSFET from Stmicroelectronics with a voltage rating of 125V and an output power of 150W. It operates at a frequency of 175MHz and has a gain of 15dB. The device is packaged in a lead-free M package and is available in a tray packaging with 25 units per package. The SD2931-11W can withstand a test voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SD2931-11W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | M |
| Frequency | 175MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Output Power | 150W |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2931-11W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.