
300W RF Push-Pull Transistor, N-Channel DMOS, operating at 175MHz with a maximum frequency of 250MHz. Features 125V drain-to-source breakdown voltage and 50V test voltage, delivering 300W output power. Continuous drain current is 40A, with a gain of 16dB. Housed in an M package for surface mount and screw mounting, this component offers a wide operating temperature range from -65°C to 150°C and is RoHS compliant.
Stmicroelectronics SD2932 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| DS Breakdown Voltage-Min | 125V |
| Frequency | 175MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 300W |
| Max Power Dissipation | 500W |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Output Power | 300W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
