IC TRANS RF HF/VHF/UHF M174
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SD2941-10RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2941-10RW technical specifications.
| Package/Case | M |
| Frequency | 175MHz |
| Gain | 15.8dB |
| Output Power | 175W |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2941-10RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.