
Trans RF FET N-CH 130V 20A 4-Pin Case M-174 Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SD2941-10W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2941-10W technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Frequency | 175MHz |
| Gain | 15.8dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 389W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 175W |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2941-10W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
