
High-power RF transistor delivering 350W output power at 175MHz, featuring a 130V drain-to-source breakdown voltage and 40A continuous drain current. This N-channel DMOS device offers 17dB power gain and operates across a wide temperature range from -65°C to 200°C. Designed for HF/VHF applications, it supports screw and surface mounting with a 50V test voltage and 250MHz maximum frequency. The component is RoHS compliant and lead-free, packaged for rail/tube distribution.
Sign in to ask questions about the Stmicroelectronics SD2942 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SD2942 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 130V |
| Drain to Source Voltage (Vdss) | 130V |
| DS Breakdown Voltage-Min | 130V |
| Frequency | 175MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 415pF |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 350W |
| Max Power Dissipation | 500W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Output Power | 350W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2942 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
