
The SD2942W is a 130V 40A RF transistor from Stmicroelectronics, featuring a maximum frequency of 175MHz and a gate to source voltage of 20V. It is lead free and has an operating temperature range of -65°C to 150°C. The transistor is packaged in a rail/tube format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | M |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| DS Breakdown Voltage-Min | 130V |
| Frequency | 175MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Mount | Screw |
| Number of Elements | 2 |
| Output Power | 350W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 50V |
| Voltage Rating | 130V |
| RoHS | Compliant |
