
The SD3931-10 is a 250V 10A N-CHANNEL RF transistor with a maximum frequency of 150MHz. It operates within a temperature range of -65°C to 200°C. The transistor is packaged in a 4-pin M174 plastic package and is available in a tray packaging with 25 units per package. It is RoHS compliant and suitable for use in high-power applications with a maximum output power of 175W and a maximum power dissipation of 389W.
Stmicroelectronics SD3931-10 technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Frequency | 150MHz |
| Gain | 21.3dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 150MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 230W |
| Max Power Dissipation | 389W |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 175W |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 389W |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD3931-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.