UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN
Stmicroelectronics SD4011 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 1.59A |
| Emitter Base Voltage (VEBO) | 3.5V |
| Height | 16.26mm |
| hFE Min | 20 |
| Length | 6.99mm |
| Max Collector Current | 1.59A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 31.8W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | SD4011 |
| Width | 6.99mm |
| RoHS | Compliant |
No datasheet is available for this part.